Arrow Electronic Components Online
511181605|MOLEX|simage
511181605|MOLEX|limage
Connector Accessories

51118-1605

Connector Accessories Retainer 16 POS Polyester Gray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Retainer
  • Packaging
    Bag
  • Product Weight (g)
    0.773
  • Product Length (mm)
    30
  • Product Depth (mm)
    13.9
  • Product Height (mm)
    4.25

Documentation and Resources

Datasheets
Design resources