Connector Discrete Wire Housing
511102050
Conn Housing F 20 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
F
Number of Contacts
20
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125VDC|125VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.425
Product Length (mm)
20.2
Product Depth (mm)
4.8
Product Height (mm)
7
Tradename
Milli-Grid™
Mounting
Cable Mount

