Arrow Electronic Components Online
511101651|MOLEX|simage
511101651|MOLEX|limage
Connector Discrete Wire Housing

511101651

Conn Housing RCP 16 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    16
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6/Contact
  • Maximum Voltage Rating
    125VDC|125VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    50
  • Packaging
    Bag
  • Product Weight (g)
    0.336
  • Product Length (mm)
    16.2
  • Product Height (mm)
    7
  • Tradename
    Milli-Grid™
  • Keyed
    Yes
  • Row Spacing (mm)
    2
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources