Panel Mount Indicators
5110F5
Panel Mount Indicator Round 0.157" LED 2.2V Wire Green
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
4x4x4
Peak Wavelength (nm)
562
Typical Intensity
16mcd
Maximum Forward Voltage (V)
3
Reverse Voltage (V)
5(Min)
Maximum Forward Current (mA)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Lens Appearance
Diffused
Supplier Color
Green
Wire Lead Size (AWG)
26
Housing Color
Black
Housing Material
Nylon
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
4.01
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
4.8
Mounting
Panel
Package Height
10.41 + 4.8(Max)
PCB changed
2
Pin Count
2

