Connector Discrete Wire Housing
51103-0400
Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount White Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.3521
Product Length (mm)
12.2
Product Depth (mm)
7.5
Product Height (mm)
9.5
Mounting
Cable Mount

