Arrow Electronic Components Online
5110B7A2PL|3M|simage
5110B7A2PL|3M|limage
Connector Headers and PCB Receptacles

5110-B7A2PL

Conn Socket Strip RCP 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Key
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    14.6
  • Product Height (mm)
    8.9
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources