Boxes, Enclosures and Racks
511-0900
Light Gray/Satin Gray Steel Instrument Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Instrument Enclosure
Door Type
Doorless
Body Material
Steel
Body Color
Light Gray/Satin Gray
Product Length (Metric) (mm)
178
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
70
IP Rating
IP30
Packaging
Wrap

