SMD Crystal Oscillators
510KBA25M0000BAGR
Oscillator XO 25MHz ±50ppm CMOS 52% 1.8V 4-Pin SMD T/R
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
25
Frequency Stability (ppm)
±50
Maximum Symmetry (%)
52
Output Level
CMOS
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
1.89
Typical Operating Supply Voltage (V)
1.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.17
Package Width
3.2
Package Length
5
PCB changed
4
Pin Count
4
Lead Shape
No Lead
Order Quantity

