Connector Discrete Wire Housing
510650800
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Natural Micro-Latch™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
8
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Voltage Rating
125V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.205
Product Length (mm)
17.8
Product Depth (mm)
3.92
Product Height (mm)
5.7
Tradename
Micro-Latch™
Mounting
Cable Mount

