Connector Discrete Wire Housing
51065-0500
Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount White Micro-Latch Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
5
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.1367
Product Length (mm)
11.8
Product Depth (mm)
3.92
Product Height (mm)
5.7
Tradename
Micro-Latch
Keyed
Yes
Mounting
Cable Mount
Order Quantity

