Connector Discrete Wire Housing
510470500
Conn Housing PL 5 POS 1.25mm Crimp ST Cable Mount Natural PicoBlade™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
510470500
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
5
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
1.25
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.096
Product Length (mm)
8
Product Depth (mm)
3.2
Product Height (mm)
8
Tradename
PicoBlade™
Keyed
Yes
Mounting
Cable Mount

