Arrow Electronic Components Online
510470400|MOLEX|simage
510470400|MOLEX|limage
Reduced Price
Connector Discrete Wire Housing

510470400

Conn Housing PL 4 POS 1.25mm Crimp ST Cable Mount Natural PicoBlade™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    PL
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.25
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    125V
  • Insulation Resistance (MOhm)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    30
  • Packaging
    Bag
  • Product Weight (g)
    0.08
  • Product Length (mm)
    6.75
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    8
  • Tradename
    PicoBlade™
  • Keyed
    Yes
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources