Arrow Electronic Components Online
510350400|MOLEX|simage
510350400|MOLEX|limage
Connector Discrete Wire Housing

510350400

Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4/Contact
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    0.186
  • Product Length (mm)
    10.7
  • Product Depth (mm)
    4
  • Product Height (mm)
    7.2
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources