Panel Mount Indicators
5102H1-12V
Panel Mount Indicator Round 0.25" LED 12V Wire Red
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Lens Dimensions (mm)
7.1x7.1x4.8
Peak Wavelength (nm)
635
Typical Intensity
4mcd
Indicator Technology
LED
Maximum Forward Voltage (V)
20
Maximum Forward Current (mA)
15
Test Current (mA)
13
Typical Forward Voltage (V)
12
Internal Protection
No
Supplier Color
Red
Wire Lead Size (AWG)
24
Housing Color
Black
Housing Material
Nylon
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
6.35
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
7.11
Mounting
Snap Fit To Panel
Package Height
13.46 + 5.59(Max)
PCB changed
2
Pin Count
2

