Connector Discrete Wire Housing
510211500
Conn Housing RCP 15 POS 1.25mm Crimp ST Cable Mount Natural PicoBlade™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
15
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
1.25
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125VDC|125VAC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.133
Product Length (mm)
20.5
Product Depth (mm)
3.2
Product Height (mm)
3.95
Tradename
PicoBlade™
Keyed
Yes
Mounting
Cable Mount

