Panel Mount Indicators
5101H3-5V
Panel Mount Indicator Round 0.25" LED 5V Wire Yellow
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Amber
Number of LEDs
1
Lens Dimensions (mm)
7.1x7.1x5.5
Peak Wavelength (nm)
585
Typical Intensity
10mcd
Maximum Forward Voltage (V)
5
Reverse Voltage (V)
5(Min)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Supplier Color
Amber
Housing Color
Black
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
6.4
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
7.11
Mounting
Snap Fit To Panel
Package Height
8.38 + 5.59(Max)
PCB changed
2
Pin Count
2
We don't have prices now, please check later.
Order Quantity

