Arrow Electronic Components Online
5100H7|VCC|simage
5100H7|VCC|limage
Panel Mount Indicators

5100H7

Panel Mount Indicator Round 0.25" LED 2.1V Wire YLW

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Yellow
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    7.1x7.1x4.8
  • Peak Wavelength (nm)
    585
  • Typical Intensity
    25mcd
  • Indicator Technology
    LED
  • Maximum Forward Voltage (V)
    3
  • Maximum Forward Current (mA)
    35
  • Test Current (mA)
    20
  • Typical Forward Voltage (V)
    2.1
  • Internal Protection
    No
  • Supplier Color
    Yellow
  • Wire Lead Size (AWG)
    24
  • Housing Color
    Black
  • Housing Material
    Nylon
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    6.35
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Diameter
    7.11
  • Mounting
    Snap Fit To Panel
  • Package Height
    13.46 + 5.59(Max)
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources