Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Jumper
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.9
Body Orientation
Straight
Packaging
Bulk
Product Length (mm)
6.85
Product Depth (mm)
2.54
Product Height (mm)
1
Mounting
Surface Mount
Order Quantity

