Capacitor Aluminum Polymer
50SVPK68M
Cap Aluminum Polymer 68uF 50VDC 20%( 8 X 11.9mm) SMD 0.025 Ohm 1.2A 1000h 125°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
68uF
Tolerance
20%
Voltage
50VDC
ESR (Ohm)
0.025
Equivalent Series Resistance Type
Standard
IR (mA)
1.2
IL (uA)
680@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 11.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
11.9
Family/Series
SVPK
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
400(Min)
Order Quantity

