Capacitor Aluminum Electrolytic
50MXG10000MEFCSN35X30
Cap Aluminum Lytic 10000uF 50V 20% (35 X 30mm) Snap-In 10mm 4.05A 3000h 105°C Bulk
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
10000uF
Tolerance
20%
Voltage
50VDC
IR (mA)
4.05
IL (uA)
2121.32@5Min
Lifetime (h)
3000
Polarity
Polar
Special Features
Large Can
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
35 X 30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
35
Product Height (mm)
30
Product Weight (g)
42
Lead Diameter (mm)
1.5
Diameter Tolerance (mm)
±1
Height Tolerance (mm)
±2

