Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Application
Motor Circuit
Fuse Size (mm)
26.2 X 17.7 X 19.1
Current Rating (A)
50
Maximum Voltage Rating (V)
240
Maximum AC Voltage Rating (V)
240
Maximum DC Voltage Rating (V)
140
Maximum Power Dissipation (W)
7
Typical Melting I2t (A²S)
100
Termination Style
Tap
Number of Terminals
2
Packaging
Carton
Product Weight (g)
31.4
Product Depth (mm)
17.7
Product Length (mm)
26.2
Product Height (mm)
19.1
Mounting
Bolt Down
Order Quantity

