Arrow Electronic Components Online
50J1066|GRAYHILL|simage
50J1066|GRAYHILL|limage
Switch Accessories

50J1066

Non-turn washer used with Rotary Switch, fits double D bushing flats, military and standard for 1/8" diameter shafts

Grayhill
Datasheets 

The product 50J1066 is Non-Turn Washers, Cut round hole for the bushing and for the non-turn tab. Washer fits the double D bushing flats. Washer is sold only when accompanied by an order for a like number of switches. Washer is 302 stainless steel.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Non Turn Washer
  • Switch Type
    Rotary Switch
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Depth (mm)
    3.16
  • Product Length (mm)
    10.16
  • Product Height (mm)
    11.43

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources