Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.20
Automotive
No
PPAP
No
Actuator Style
Flatted Shaft
Pole Throw Configuration
DP4T
Angle of Throw (°)
45
Number of Positions
4
Poles per Deck
2
Number of Decks
1
Maximum Current Rating (A)
0.2@28VDC
Dielectric Strength
600VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
25000(Max)
Maximum Operating Torque (N.m)
0.169
Actuator Diameter (mm)
3.18
Actuator Length (mm)
9.53
Contact Style
Non-Shorting
Stop Style
Adjustable
Seal
O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy)
Seal Location
Shaft/Panel/Terminals
Seal Description
O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy)
Mounting
Panel Mount/Through Hole
Termination Style
PC Pins
Terminal Length (mm)
3.18
Number of Terminals
8
Base Material
Thermoset
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Thread Length (mm)
6.35
Body Length (mm)
12.7
Body Depth (mm)
12.7
Body Height (mm)
13.64
Product Length (mm)
12.7
Product Depth (mm)
12.7
Product Height (mm)
29.52
Order Quantity

