Arrow Electronic Components Online
50863|TE|simage
50863|TE|limage
Connector Contact

50863

Contact SKT Solder ST Thru-Hole 22-28AWG Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Socket
  • Gender
    SKT
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Loose
  • Product Length (mm)
    6.6
  • Product Depth (mm)
    1.78
  • Wire Size (AWG)
    22-28
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources