Connector Terminals
50832-1
Ring Tongue Terminal 20-22AWG Copper Green 21.33mm Nickel Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.82
Plating
Nickel
Wire Size (AWG)
20-22
Maximum Voltage Rating
300VAC
Maximum Operating Temperature (°C)
288
Insulation Material
Teflon
Packaging
Loose
Product Length (mm)
21.33
Product Depth (mm)
7.92
Color
Green
Mounting
Cable Mount
We don't have prices now, please check later.
Order Quantity

