Arrow Electronic Components Online
Connector Accessories

5076-0

Connector Accessories Strain Relief Boot With Clamp Nut Straight Polyvinyl Chloride Black

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Strain Relief Boot
  • Connector Type
    Connector Telephone and Telecom
  • Body Orientation
    Straight
  • Maximum Operating Temperature (°C)
    50
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    11.18

Documentation and Resources

Datasheets
Design resources