Heat Sinks
507222B00000G
Heat Sink Passive TO-220 Hat Channel Screw Mount Aluminum 9.6°C/W Black Anodized
Boyd CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
Unknown
PPAP
Unknown
Type
Passive
Material
Aluminum
Thermal Resistance
9.6
Fin Style
Hat Channel
Device Cooled
TO-220
Attachment Method
Screw
Finish
Black Anodized
Mounting
Screw Mount
Product Length (mm)
44.45
Product Depth (mm)
37.34
Product Height (mm)
9.52

