Panel Mount Indicators
507-3918-1437-600
Incandescent Lamp Panel Mount Indicator Uni-Color Clear 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Clear
Number of LEDs
1
Indicator Technology
Incandescent Lamp
Maximum Forward Voltage (V)
28
Maximum Forward Current (mA)
40
Supplier Color
Clear
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
8.38
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
8.38 mm
Mounting
Panel
Package Length
28.96(Max) - 5.16 mm
PCB changed
2
Pin Count
2

