Arrow Electronic Components Online
507146NF37|GLENAIR|simage
507146NF37|GLENAIR|limage
Backshells

507-146NF37

Strain Relief Round Cable Entry Micro-D Backshell Straight 37 Shell Size Olive Drab Cadmium Aluminum Alloy

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    37
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Aluminum Alloy
  • Body Plating
    Olive Drab Cadmium
  • Style
    Strain Relief Round Cable Entry Micro-D Backshell
  • Product Length (mm)
    41.02

Documentation and Resources

Datasheets
Design resources