Backshells
507-146M31HC
EMI Composite Round Cable Entry Micro-D Backshell 180° 31 Shell Size Electroless Nickel Aluminum
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Backshells
Shell Size
31
Connector Type
Connector D-Subminiature
Angular Function
180°
Body Material
Aluminum
Body Plating
Electroless Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Style
EMI Composite Round Cable Entry Micro-D Backshell
Product Length (mm)
37.21
We don't have prices now, please check later.
Order Quantity

