Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Fuse Holder
Fuse Type
Miniature
Fuse Size
5 X 20
Number of Poles
1
Current Rating (A)
6.3
Maximum Voltage Rating
250V
Termination Style
Pin
Product Length (mm)
24.4
Product Depth (mm)
9.4
Product Height (mm)
11.5
Seated Plane Height (mm)
11.5
Mounting
Through Hole

