Arrow Electronic Components Online
50568|DESCO|simage
50568|DESCO|limage
Reduced Price
Misc Products

50568

Esd Survey Kit, North America 120Vac

Desco Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Kit
  • Product Height (mm)
    560
  • Product Depth (mm)
    230
  • Product Length (mm)
    350
  • Product Weight (g)
    13000

Documentation and Resources

Datasheets
Design resources