Connector Headers and PCB Receptacles
5055780371
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder RA Side Entry SMD Micro-Lock Plus T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Polarization Type
Center Key
Maximum Current Rating (A)
3.4/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.50404
Product Length (mm)
10
Product Depth (mm)
9.45
Product Height (mm)
5.9
Tradename
Micro-Lock Plus
Contact Plating Thickness
(1/1)um
Mounting
Surface Mount

