Connector Discrete Wire Housing
5055650501
Conn Housing RCP 5 POS 1.25mm Crimp ST Cable Mount Black Micro-Lock™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
5
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
1.25
Body Orientation
Straight
Maximum Current Rating (A)
2.2
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.121
Product Length (mm)
8.25
Product Depth (mm)
4.12
Product Height (mm)
6.1
Tradename
Micro-Lock™
Mounting
Cable Mount
Order Quantity

