Arrow Electronic Components Online
5055650300|MOLEX|simage
5055650300|MOLEX|originalImage
Connector Discrete Wire Housing

5055650300

1.25mm Pitch Micro Lock Plus Receptacle Crimp Housing Single Row Positive Lock 3 Circuits Natural

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Gender
    RCP
  • Number of Rows
    1
  • Terminal Pitch (mm)
    1.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    0.085833
  • Tradename
    Micro-Lock Plus

Documentation and Resources

Datasheets
Design resources