Arrow Electronic Components Online
5055651401|MOLEX|simage
5055651401|MOLEX|originalImage
커넥터 이산 와이어 하우징

5055651401

Conn Housing RCP 14 POS 1.25mm Crimp ST Cable Mount Black Bag

Molex
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    14
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.25
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2.2/Contact
  • Maximum Voltage Rating
    50VDC|50VAC
  • Insulation Resistance (MOhm)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    19.5
  • Product Depth (mm)
    4.12
  • Product Height (mm)
    6.13
  • Keyed
    Yes
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources