Connector Terminals
5055557-4
Power Tap Copper Alloy PIN 14.35mm Matte Tin Over Nickel Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Power Tap
Gender
PIN
Termination Method
Press Fit
Body Orientation
Straight
Plating
Matte Tin Over Nickel
Maximum Current Rating (A)
25/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Insulation
Nylon
Packaging
Carton
Product Length (mm)
14.35
Product Depth (mm)
11.43
Mounting
Through Hole

