Connector Headers and PCB Receptacles
5054481871
Conn Shrouded Header (4 Sides) HDR 18 POS 1.25mm Solder RA Side Entry SMD Micro-Lock Plus T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
18
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.25
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
50VAC|50VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Length (mm)
15.85
Product Depth (mm)
8.85
Product Height (mm)
8.85
Tradename
Micro-Lock Plus
Mounting
Surface Mount

