Connector Headers and PCB Receptacles
5054330871
Conn Wire to Board HDR 8 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.25
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.7478
Product Length (mm)
9.6
Product Depth (mm)
9.05
Product Height (mm)
7.25
Tradename
Micro-Lock Plus
Mounting
Surface Mount

