Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
BNC
Connector Type B
BNC
Wire Size (AWG)
20
Cable Length (m)
0.914
Maximum Outer Diameter (mm)
6.15
Jacket Color
Yellow
Maximum Voltage Rating
500VAC
Jacket Material
Polyvinyl Chloride
Connector Orientation
Straight to Straight
Bunch Stranding
7x28
Contact Plating
Gold
Contact Material
Brass

