Arrow Electronic Components Online
5050864-1|TE|simage
5050864-1|TE|limage
Connector Terminals

5050864-1

Terminal SKT Solder ST Thru-Hole 20-22AWG Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Gender
    SKT
  • Termination Method
    Solder
  • Wire Size (AWG)
    21-24
  • Maximum Current Rating (A)
    5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
Order Quantity

Documentation and Resources

Datasheets
Design resources