Arrow Electronic Components Online
5050710101|MOLEX|simage
5050710101|MOLEX|limage
Connector Contact

5050710101

Contact PIN Solder ST SMD T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Gender
    PIN
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    125VAC|125VDC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    20
  • Product Length (mm)
    9.23
  • Product Depth (mm)
    1.2
  • Product Height (mm)
    1.2
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources