Arrow Electronic Components Online
5050462-7|TE|simage
5050462-7|TE|limage
Connector Contact

5050462-7

SOCKET,MIN SPR SN SER-2

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Gender
    SKT
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4/Contact
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Wire Size (AWG)
    22-28
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources