Top Searched
Capacitor RC Network
504M06QE150
Cap RC Network 0.5uF 600V 20% 150 Ohm 10% 1/2W 1R/1C 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
No
PPAP
No
Capacitance Value
0.5uF
Capacitance Tolerance
20%
Voltage
600VDC|250VAC
Resistance Value (Ohm)
150
Resistance Tolerance
10%
Power Rating (W)
0.5 (1/2)
Dielectric
PET
Number of Elements
1R/1C
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
30.5
Size (mm)
36.8 X 15 X 23.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Lead Diameter (mm)
0.8
Product Length (mm)
36.8(Max)
Product Depth (mm)
15(Max)
Product Height (mm)
23.4(Max)
Mounting
Through Hole

