Common Mode Chokes - CMCs
50475C
Common Mode Chokes Dual 4700uH 100kHz 0.4A 0.7Ohm DCR SMD T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
4700u
Leakage Inductance (H)
400n
Test Frequency (Hz)
100k
Maximum DC Current (A)
0.4
Maximum DC Resistance (Ohm)
0.7
Withstand Voltage
500Vrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
9.3
Maximum Product Depth (mm)
5.9
Maximum Product Height (mm)
4.4
Order Quantity

