Connector Discrete Wire Housing
5046940401
Conn Housing HDR 4 POS 3.3mm Crimp ST Cable Mount Black Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.3
Body Orientation
Straight
Maximum Current Rating (A)
4/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
1.704
Product Length (mm)
16.5
Product Depth (mm)
9.7
Product Height (mm)
24.4
Mounting
Cable Mount
Order Quantity

