Connector Discrete Wire Housing
5046930604
Conn Housing RCP 6 POS 3.3mm Crimp ST Cable Mount Blue Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
6
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.3
Body Orientation
Straight
Maximum Current Rating (A)
4/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
1.777
Product Length (mm)
23.1
Product Depth (mm)
9.7
Product Height (mm)
16.65
Mounting
Cable Mount

