Arrow Electronic Components Online
504208000|MOLEX|simage
504208000|MOLEX|limage
Connector Contact

504208000

Contact SKT Crimp ST Cable Mount 20-22AWG T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.173
  • Product Length (mm)
    15.4
  • Product Depth (mm)
    3.58
  • Wire Size (AWG)
    20-22
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources