Connector Discrete Wire Housing
5041862000
Conn Housing RCP 20 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
20
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
1.25
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
0.33
Product Length (mm)
15
Product Depth (mm)
6.76
Product Height (mm)
6
Tradename
Micro-Lock™
Mounting
Cable Mount

