Connector Headers and PCB Receptacles
5040500991
Conn Shrouded Header (4 Sides) HDR 9 POS 1.5mm Solder RA Side Entry SMD T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
9
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.5
Body Orientation
Right Angle
Polarization Type
Dual Slot
Maximum Current Rating (A)
3.5/Contact
Maximum Voltage Rating
150VDC|150VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Length (mm)
18.05
Product Depth (mm)
6.44
Product Height (mm)
2
Mounting
Surface Mount
Order Quantity

